+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-PCB1065

Heatsink: extruded; U; TO220; black; L: 19mm; W: 12.8mm; H: 12.7mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1065
TME Symbol:
ATS-PCB1065

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19mm
Width
12.8mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
10.2°C/W
Manufacturer series
STANDARD
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1065
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD