+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-PCB1070

Heatsink: extruded; U; TO220; black; L: 19.1mm; W: 13.2mm; H: 9.5mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1070
TME Symbol:
ATS-PCB1070

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.1mm
Width
13.2mm
Height
9.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
15.8°C/W
Manufacturer series
STANDARD
Gross weight1.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions
*
ATS-PCB1070
Product withdrawn from the offer
Use the specification table below to search for similar products