+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-PCB1074

Heatsink: extruded; U; TO263; silver; L: 12.7mm; W: 26.2mm; H: 10.2mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1074
TME Symbol:
ATS-PCB1074

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO263
Colour
silver
Length
12.7mm
Width
26.2mm
Height
10.2mm
Material
copper
Material finishing
tin plated
Thermal resistance @200 LFM
9.5°C/W
Manufacturer series
STANDARD
Gross weight3.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1074
354 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD