+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-TEC40-35-018

Module: Peltier; 24.1V; 8A; 40x40x3.5mm; 111.5W; ceramics; 20AWG


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-TEC40-35-018
TME Symbol:
ATS-TEC40-35-018

Specification

Manufacturer
Advanced Thermal Solutions
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
8A
Body dimensions
40x40x3.5mm
Max. heat pump capacity
111.5W
Material
ceramics
Wire size
20AWG
Cable length
1m
Contact material
ceramics
Max. temperature difference
68°C
Resistance
2.35Ω
Wire insulation material
silicone
Gross weight24.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peltier modules Advanced Thermal Solutions,
*
ATS-TEC40-35-018
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.00 USDGross price for quantities from 1 pcs - 54.00 USD
Net price for quantities from 5 pcs - 51.51 USDGross price for quantities from 5 pcs - 51.51 USD
Net price for quantities from 10 pcs - 48.61 USDGross price for quantities from 10 pcs - 48.61 USD
Net price for quantities from 20 pcs - 46.10 USDGross price for quantities from 20 pcs - 46.10 USD