+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Advanced Thermal Solutions
Manufacturer | Advanced Thermal Solutions | |
Type of heatsink | attachable | |
Heatsink shape | grilled | |
Application | BGA | |
Colour | black | |
Length | 29mm | |
Width | 42.44mm | |
Height | 9.5mm | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 7.4°C/W | |
Manufacturer series | maxiFLOW™ |