+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-X53230D-C1-R0

Heatsink: attachable; grilled; BGA; L: 23mm; W: 9.5mm; H: 23mm; ATS


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-X53230D-C1-R0
TME Symbol:
ATS-X53230D-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Length
23mm
Width
9.5mm
Height
23mm
Material
aluminium
Material finishing
anodized
Heatsinks features
delivered with holder
Manufacturer series
ATS
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-X53230D-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 21.61 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 5 pcs - 19.72 USDGross price for quantities from 5 pcs - 19.72 USD
Net price for quantities from 10 pcs - 17.74 USDGross price for quantities from 10 pcs - 17.74 USD
Net price for quantities from 20 pcs - 16.74 USDGross price for quantities from 20 pcs - 16.74 USD
Net price for quantities from 50 pcs - 16.06 USDGross price for quantities from 50 pcs - 16.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.