+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS01N206QN

Automation module: softstart; for DIN rail mounting; 1.5/2.2kW


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS01N206QN
TME Symbol:
ATS01N206QN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
1.5/2.2kW
Starting/stopping time
1...10/1...10s
Rated continuous current
6A
Voltage between phases (for three phase system)
3 x 380...415V AC
Gross weight530.3 g
Certificates
EAN code3389110667202
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS01N206QN
9 in TME stock
Net price for quantities from 1 pcs - 167.32 USDGross price for quantities from 1 pcs - 167.32 USD
Net price for quantities from 5 pcs - 166.00 USDGross price for quantities from 5 pcs - 166.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.