+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | timer | |
Counting range | 0,1s...10h | |
Kind of output | relay | |
Electrical parameters of output | 30V DC/3A, 250V AC/3A | |
Number of operation modes | 6 | |
Counter operation modes | cyclical operation with two independently preset times, cyclic operation with delayed switching off, cyclic operation with delayed switching on | |
Electrical connection | socket | |
Mounting | 11pin socket | |
Body dimensions | 38.5x42.5x81.5mm | |
Number of pins | 11 | |
Mounting hole dimensions | 45x45mm | |
Related items | PG-11, PS-11-N | |
Operating temperature | -10...55°C |