+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Electrical connection | screw terminals | |
Operating temperature | -10...40°C | |
Max motor power | 75kW | |
Rated continuous current | 110A | |
Voltage between phases (for three phase system) | 3 x 240...440V AC |