+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS22C14Q

Automation module: softstart; for DIN rail mounting; 75kW; 140A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS22C14Q
TME Symbol:
ATS22C14Q

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
75kW
Rated continuous current
140A
Voltage between phases (for three phase system)
3 x 240...440V AC
Gross weight13.207 kg
Certificates
EAN code3606480167256
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS22C14Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order