+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS22D88S6U

Automation module: softstart; for DIN rail mounting; 55kW; 88A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS22D88S6U
TME Symbol:
ATS22D88S6U

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
55kW
Rated continuous current
88A
Voltage between phases (for three phase system)
3 x 240...440V AC
Gross weight8.305 kg
Certificates
EAN code3606480167423
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS22D88S6U
0 in TME stock
Net price for quantities from 1 pcs - 1 759.79 USDGross price for quantities from 1 pcs - 1 759.79 USD
No. of pieces (Multiplicity: 1)