+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS8-11

Automation module: timer; 0,1s÷10h; relay; 250VAC/3A,30VDC/3A


Manufacturer: AUTONICS

Manufacturer part number:
ATS8-11
TME Symbol:
ATS8-11

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
0,1s...10h
Kind of output
relay
Electrical parameters of output
30V DC/3A, 250V AC/3A
Number of operation modes
6
Counter operation modes
delayed switching off, delayed switching on, delayed switching on at set time
Electrical connection
socket
Mounting
8pin socket
Body dimensions
38.5x42.5x83.5mm
Number of pins
8
Mounting hole dimensions
45x45mm
Related items
PG-08, PS-08-N
Operating temperature
-10...55°C
Supply voltage
  • 12V DC
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers AUTONICS
*
ATS8-11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.