+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS8W-11

Timer; 0,1s÷10h; relay; 250VAC/3A,30VDC/3A; Usup: 12VDC; PIN: 8


Manufacturer: AUTONICS

Manufacturer part number:
ATS8W-11
TME Symbol:
ATS8W-11

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
0,1s...10h
Kind of output
relay
Electrical parameters of output
30V DC/3A, 250V AC/3A
Number of operation modes
6
Counter operation modes
cyclical operation with two independently preset times, cyclic operation with delayed switching off, cyclic operation with delayed switching on
Electrical connection
socket
Mounting
8pin socket
Body dimensions
38.5x42.5x81.5mm
Number of pins
8
Mounting hole dimensions
45x45mm
Related items
PG-08, PS-08-N
Operating temperature
-10...55°C
Supply voltage
  • 12V DC
Gross weight91.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers AUTONICS
*
ATS8W-11
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.