+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM3A4CA-AU

IC: ARM microcontroller; LQFP100; 1.8÷3.3VDC; Ext.inter: 63; 1Msps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3A4CA-AU
TME Symbol:
ATSAM3A4CA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
84MHz
Number of PWM channels
8
Mounting
SMD
Operating voltage
1.62...3.6V DC
Operating temperature
-40...85°C
Number of external interrupts
63
Memory
64kB SRAM 256kB FLASH
Number of output compare channels
44
Number of input capture channels
24
Family
ATSAM3A
Kind of architecture
Cortex M3
Number of 12bit A/D converters
16
Kind of package
in-tray
Number of 32bit timers
14
Number of 12bit D/A converters
2
Sampling speed
1Msps
Manufacturer standard package
90pcs.
Kind of core
32-bit
Supply voltage
  • 1.8...3.3V DC
Interface
  • CAN x2
  • I2C x2
  • I2S
  • ISP
  • LIN x3
  • SPI x4
  • SSC
  • UART x4
  • USB device
  • USB Host
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • internal temperature sensor
  • MPU
  • RTC
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3A4CA-AU
0 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 100 pcs - 9.52 USDGross price for quantities from 100 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.