+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM3N0AA-AUR

IC: ARM microcontroller; LQFP48; 32kBFLASH; ARM; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3N0AA-AUR
TME Symbol:
ATSAM3N0AA-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP48
Clock frequency
48MHz
Peripherial
DMA, POR
Number of inputs/outputs
34
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB FLASH
Family
ARM
Kind of architecture
Cortex M3
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3N0AA-AUR
0 in TME stock
Net price for quantities from 2000 pcs - 2.81 USDGross price for quantities from 2000 pcs - 2.81 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.