+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | QFN48 | |
Clock frequency | 48MHz | |
Number of PWM channels | 4 | |
Mounting | SMD | |
Operating voltage | 1.62...3.6V DC | |
Operating temperature | -40...85°C | |
Number of external interrupts | 34 | |
Memory | 8kB SRAM 64kB FLASH | |
Number of output compare channels | 9 | |
Integrated circuit features | 32kHz resonator for RTC | |
Number of input capture channels | 9 | |
Number of 10bit A/D converters | 8 | |
Family | ATSAM3N | |
Kind of architecture | Cortex M3 | |
Kind of package | reel, tape | |
Number of 32bit timers | 9 | |
Sampling speed | 384ksps | |
Manufacturer standard package | 3500pcs. | |
Kind of core | 32-bit |