+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM3S2BA-MUR

IC: ARM microcontroller; QFN64; 1.8÷3.3VDC; Ext.inter: 47; Cmp: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3S2BA-MUR
TME Symbol:
ATSAM3S2BA-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
QFN64
Clock frequency
64MHz
Number of PWM channels
4
Mounting
SMD
Operating voltage
1.62...3.6V DC
Operating temperature
-40...85°C
Number of external interrupts
47
Memory
32kB SRAM 128kB FLASH
Number of output compare channels
18
Number of comparators
1
Number of input capture channels
12
Family
ATSAM3S
Kind of architecture
Cortex M3
Number of 12bit A/D converters
10
Kind of package
reel, tape
Number of 32bit timers
6
Number of 12bit D/A converters
2
Sampling speed
1Msps
Manufacturer standard package
3500pcs.
Kind of core
32-bit
Supply voltage
  • 1.8...3.3V DC
Interface
  • I2C x2
  • I2S
  • SPI x3
  • SSC
  • UART x4
  • USB device
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • internal temperature sensor
  • MPU
  • RTC
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3S2BA-MUR
0 in TME stock
Net price for quantities from 3500 pcs - 4.41 USDGross price for quantities from 3500 pcs - 4.41 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.