+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM3S8BA-AU

IC: ARM microcontroller; Flash: 512kx8bit; TQFP64; 1.62÷1.95VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3S8BA-AU
TME Symbol:
ATSAM3S8BA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Flash memory organisation
512kx8bit
Case
TQFP64
Clock frequency
64MHz
Number of inputs/outputs
47
Mounting
SMD
Memory
64kB RAM 64kB SRAM 512kB FLASH
Family
ATSAM3S
Kind of architecture
Cortex M3
Kind of package
in-tray
Manufacturer standard package
160pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...1.95V DC
Interface
  • I2C
  • IrDA
  • MMC
  • SPI
  • SSC
  • UART
  • USART
  • USB
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3S8BA-AU
0 in TME stock
Net price for quantities from 160 pcs - 7.97 USDGross price for quantities from 160 pcs - 7.97 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.