+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM3U2CA-AU

IC: ARM microcontroller; LQFP100; 1.8÷3.3VDC; Ext.inter: 57; 1Msps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3U2CA-AU
TME Symbol:
ATSAM3U2CA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
96MHz
Number of PWM channels
18
Mounting
SMD
Operating voltage
1.62...3.6V DC
Operating temperature
-40...85°C
Number of external interrupts
57
Memory
36kB SRAM 128kB FLASH
Number of output compare channels
14
Number of input capture channels
6
Family
ATSAM3U
Kind of architecture
Cortex M3
Number of 12bit A/D converters
8
Kind of package
in-tray
Number of 32bit timers
8
Sampling speed
1Msps
Manufacturer standard package
90pcs.
Kind of core
32-bit
Supply voltage
  • 1.8...3.3V DC
Interface
  • EBI
  • I2C
  • I2S
  • SPI x4
  • SSC
  • UART x4
  • USB device
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • MPU
  • RTC
  • watchdog
Gross weight0.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3U2CA-AU
0 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 25 pcs - 5.89 USDGross price for quantities from 25 pcs - 5.89 USD
Net price for quantities from 90 pcs - 5.38 USDGross price for quantities from 90 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs