+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Flash memory organisation | 256kx8bit | |
Case | LQFP100 | |
Clock frequency | 96MHz | |
Number of inputs/outputs | 57 | |
Mounting | SMD | |
Memory | 50kB SRAM 52kB RAM 256kB FLASH | |
Family | ATSAM3U | |
Kind of architecture | Cortex M3 | |
Kind of package | in-tray | |
Manufacturer standard package | 90pcs. | |
Kind of core | 32-bit |