+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM3X8CA-AU

IC: ARM microcontroller; LQFP100; 1.62÷3.6VDC; Ext.inter: 63


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3X8CA-AU
TME Symbol:
ATSAM3X8CA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
84MHz
Number of PWM channels
12
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
63
Memory
96kB SRAM 512kB FLASH
Number of output compare channels
10
Number of input capture channels
6
Family
ATSAM3X
Kind of architecture
Cortex M3
Number of 12bit A/D converters
16
Kind of package
in-tray
Number of 32bit timers
6
Number of 12bit D/A converters
2
Sampling speed
1Msps
Manufacturer standard package
90pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x2
  • I2S
  • LIN x3
  • SPI x4
  • SSC
  • UART x4
  • USB device
  • USB Host
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • internal temperature sensor
  • MPU
  • RTC
  • watchdog
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3X8CA-AU
0 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 25 pcs - 10.00 USDGross price for quantities from 25 pcs - 10.00 USD
Net price for quantities from 90 pcs - 9.49 USDGross price for quantities from 90 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs