+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | TFBGA129 | |
Clock frequency | 120MHz | |
Number of PWM channels | 4 | |
Mounting | SMD | |
Operating voltage | 1.8...3.3V DC | |
Operating temperature | -40...85°C | |
Number of external interrupts | 79 | |
Memory | 128kB SRAM 512kB FLASH | |
Number of output compare channels | 9 | |
Number of comparators | 1 | |
Number of input capture channels | 6 | |
Family | ATSAM4E | |
Kind of architecture | Cortex M4 | |
Kind of package | reel, tape | |
Number of 32bit timers | 3 | |
Number of cores | 1 | |
Number of 12bit D/A converters | 2 | |
Ciphering | AES128 | |
Number of capacitive channels | 32 | |
Number of 16bit A/D converters | 10 | |
Related items | 24AA02E48T-I/OT, ATECC608A-MAHDA-S, KSZ8081RNACA, KSZ8081RNBIA-TR, LAN8710AI-EZK-ABC, LAN8720A-CP, MCP2551-I/SN, MCP2561-E/SN | |
Manufacturer standard package | 2000pcs. | |
Kind of core | 32-bit |