+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM4LC2AA-MU

IC: ARM microcontroller; VQFN48; 1.68÷3.6VDC; Ext.inter: 27; Cmp: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4LC2AA-MU
TME Symbol:
ATSAM4LC2AA-MU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
VQFN48
Clock frequency
48MHz
Number of PWM channels
3
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
27
Memory
32kB SRAM 128kB FLASH
Number of output compare channels
9
Number of comparators
1
Number of input capture channels
6
Family
ATSAM4L
Kind of architecture
Cortex M4
Number of 12bit A/D converters
3
Kind of package
in-tray
Number of 10bit D/A converters
1
Number of 32bit timers
3
Number of cores
1
Ciphering
AES128
Number of capacitive channels
13
Manufacturer standard package
416pcs.
Kind of core
32-bit
Supply voltage
  • 1.68...3.6V DC
Interface
  • I2C x2
  • I2S
  • JTAG
  • SPI
  • SWD
  • UART x3
  • USB
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4LC2AA-MU
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.