+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM4LC2CA-AU

IC: ARM microcontroller; TQFP100; 1.68÷3.6VDC; Ext.inter: 75


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4LC2CA-AU
TME Symbol:
ATSAM4LC2CA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP100
Clock frequency
48MHz
Number of PWM channels
6
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
75
Memory
32kB SRAM 128kB FLASH
Number of output compare channels
18
Number of comparators
1
Number of input capture channels
12
Family
ATSAM4L
Kind of architecture
Cortex M4
Number of 12bit A/D converters
15
Kind of package
in-tray
Number of 10bit D/A converters
1
Number of 32bit timers
6
Number of cores
1
Ciphering
AES128
Number of capacitive channels
32
Manufacturer standard package
90pcs.
Kind of core
32-bit
Supply voltage
  • 1.68...3.6V DC
Interface
  • I2C x4
  • I2S
  • JTAG
  • SPI
  • SWD
  • UART x4
  • USB
Gross weight0.515 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4LC2CA-AU
0 in TME stock
Net price for quantities from 90 pcs - 6.03 USDGross price for quantities from 90 pcs - 6.03 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.