+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM4LS2BA-AUR

IC: ARM microcontroller; TQFP64; 1.68÷3.6VDC; Ext.inter: 48; Cmp: 2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4LS2BA-AUR
TME Symbol:
ATSAM4LS2BA-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP64
Clock frequency
48MHz
Number of PWM channels
3
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
48
Memory
32kB SRAM 128kB FLASH
Number of output compare channels
9
Number of comparators
2
Number of input capture channels
6
Family
ATSAM4L
Kind of architecture
Cortex M4
Number of 12bit A/D converters
7
Kind of package
reel, tape
Number of 10bit D/A converters
1
Number of 32bit timers
3
Number of cores
1
Number of capacitive channels
32
Manufacturer standard package
1500pcs.
Kind of core
32-bit
Supply voltage
  • 1.68...3.6V DC
Interface
  • I2C x4
  • I2S
  • JTAG
  • SPI
  • SWD
  • UART x4
  • USB device
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4LS2BA-AUR
0 in TME stock
Net price for quantities from 1500 pcs - 5.28 USDGross price for quantities from 1500 pcs - 5.28 USD
No. of pieces (Multiplicity: 1 500)