+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM4N16CA-AUR

IC: ARM microcontroller; LQFP100; 1.62÷3.6VDC; Ext.inter: 79


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4N16CA-AUR
TME Symbol:
ATSAM4N16CA-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
100MHz
Number of PWM channels
4
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
79
Memory
80kB SRAM 1MB FLASH
Number of output compare channels
18
Number of comparators
0
Number of input capture channels
12
Number of 10bit A/D converters
16
Family
ATSAM4N
Kind of architecture
Cortex M4
Kind of package
reel, tape
Number of 10bit D/A converters
1
Number of 32bit timers
6
Number of cores
1
Number of capacitive channels
32
Manufacturer standard package
1000pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x3
  • JTAG
  • SPI x4
  • SWD
  • UART x7
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4N16CA-AUR
0 in TME stock
Net price for quantities from 1000 pcs - 5.32 USDGross price for quantities from 1000 pcs - 5.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.