+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAM4S2BB-ANR

IC: ARM microcontroller; LQFP64; 128kBFLASH; ARM; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4S2BB-ANR
TME Symbol:
ATSAM4S2BB-ANR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP64
Clock frequency
120MHz
Peripherial
DMA, POR
Number of inputs/outputs
47
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB FLASH
Family
ARM
Kind of architecture
ARM, Cortex M4
Kind of package
reel, tape
Manufacturer standard package
1500pcs.
Kind of core
32-bit
Operating voltage
1.62...3.6V
Interface
  • I2C
  • I2S
  • IrDA
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4S2BB-ANR
0 in TME stock
Net price for quantities from 1500 pcs - 3.64 USDGross price for quantities from 1500 pcs - 3.64 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.