+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | LQFP100 | |
Clock frequency | 120MHz | |
Peripherial | DMA, POR | |
Number of inputs/outputs | 79 | |
Number of PWM channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Memory | 128kB FLASH | |
Family | ARM | |
Kind of architecture | ARM, Cortex M4 | |
Kind of package | in-tray | |
Manufacturer standard package | 90pcs. | |
Kind of core | 32-bit | |
Operating voltage | 1.62...3.6V |