+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMA5D28C-D1G-CUR

IC: ARM microprocessor; Cortex A5; SMD; LFBGA289; f: 500MHz; 1.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D28C-D1G-CUR
TME Symbol:
ATSAMA5D28CD1GCUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Case
LFBGA289
Clock frequency
500MHz
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • CAN
  • CAN-FD
  • I2S
  • MMC
  • SDIO
  • SPI x7
  • UART x10
  • USB x3
Supply voltage
  • 1.8V
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D28C-D1G-CUR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 17.47 USDGross price for quantities from 1000 pcs - 17.47 USD