+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMA5D28C-LD2G-CU

IC: ARM microprocessor; Cortex A5; SMD; LFBGA289; f: 500MHz; 1.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D28C-LD2G-CU
TME Symbol:
ATSAMA5D28CLD2GCU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Case
LFBGA289
Clock frequency
500MHz
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
84pcs.
Interface
  • CAN
  • Ethernet
  • I2C
  • I2C x7
  • UART x10
  • USB x3
Supply voltage
  • 1.8V
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D28C-LD2G-CU
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 84.
Multiple of: 84.
Net price for quantities from 84 pcs - 23.79 USDGross price for quantities from 84 pcs - 23.79 USD