+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD11D14A-SSUT

IC: ARM microcontroller; SO20; 1.62÷3.6VDC; 4kBSRAM,16kBFLASH

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD11D14A-SSUT
TME Symbol:
ATSAMD11D14A-SSUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
SO20
Clock frequency
48MHz
Number of inputs/outputs
12
Number of PWM channels
8
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB SRAM 16kB FLASH
Number of comparators
2
Family
ATSAMD5
Kind of architecture
Cortex M0+
Number of 12bit A/D converters
10
Kind of package
reel, tape
Number of cores
1
Manufacturer standard package
1500pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART
Integrated circuit features
  • PTC
  • RTCC
Gross weight0.617 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMD11D14A-SSUT
0 in TME stock
Net price for quantities from 1500 pcs - 1.32 USDGross price for quantities from 1500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerReel = 1 500 pcs