+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD21E15L-AF

IC: ARM microcontroller; TQFP32; 32kBFLASH; ARM; in-tray; SAM D21

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD21E15L-AF
TME Symbol:
ATSAMD21E15L-AF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP32
Clock frequency
48MHz
Peripherial
DMA, POR
Number of inputs/outputs
26
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB FLASH
Family
ARM
Kind of architecture
ARM, Cortex M0+
Kind of package
in-tray
Manufacturer series
SAM D21
Manufacturer standard package
250pcs.
Kind of core
32-bit
Operating voltage
1.62...3.63V
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.63V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMD21E15L-AF
0 in TME stock
Net price for quantities from 250 pcs - 2.07 USDGross price for quantities from 250 pcs - 2.07 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.