+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD51G18A-MUT

IC: ARM microcontroller; QFN48; 256kBFLASH; ARM; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD51G18A-MUT
TME Symbol:
ATSAMD51G18A-MUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
QFN48
Clock frequency
120MHz
Peripherial
DMA, POR
Number of inputs/outputs
37
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256kB FLASH
Family
ARM
Kind of architecture
Cortex M4F
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Kind of core
32-bit
Operating voltage
1.71...3.63V
Interface
  • EBI
  • EMI
  • I2C
  • I2S
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.71...3.63V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMD51G18A-MUT
0 in TME stock
Net price for quantities from 4000 pcs - 4.06 USDGross price for quantities from 4000 pcs - 4.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.