+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD51J18A-MFT

IC: ARM microcontroller; VQFN64; Interface: I2S,SPI,USB; ARM; SAM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD51J18A-MFT
TME Symbol:
ATSAMD51J18A-MFT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
VQFN64
Clock frequency
120MHz
Number of inputs/outputs
51
Number of PWM channels
1
Mounting
SMD
Integrated circuit features
watchdog
Family
ARM
Kind of architecture
Cortex M4F
Kind of package
reel, tape
Manufacturer series
SAM
Manufacturer standard package
4000pcs.
Operating voltage
1.71...3.63V
Interface
  • I2S
  • SPI
  • USB
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMD51J18A-MFT
0 in TME stock
Net price for quantities from 4000 pcs - 4.90 USDGross price for quantities from 4000 pcs - 4.90 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.