+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD51N20A-AF

IC: ARM microcontroller; TQFP100; Features: watchdog; ARM; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD51N20A-AF
TME Symbol:
ATSAMD51N20A-AF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP100
Clock frequency
120MHz
Number of inputs/outputs
81
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...125°C
Integrated circuit features
watchdog
Family
ARM
Kind of architecture
Cortex M4F
Kind of package
in-tray
Manufacturer series
SAM
Manufacturer standard package
90pcs.
Operating voltage
1.71...3.63V
Interface
  • I2C
  • I2S
  • LIN
  • SPI
  • USART
  • USB
Supply voltage
  • 1.71...3.6V
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMD51N20A-AF
0 in TME stock
Net price for quantities from 90 pcs - 7.69 USDGross price for quantities from 90 pcs - 7.69 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.