+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | TQFP128 | |
Clock frequency | 120MHz | |
Number of inputs/outputs | 99 | |
Mounting | SMD | |
Integrated circuit features | watchdog | |
Family | ARM | |
Kind of architecture | Cortex M4F | |
Kind of package | in-tray | |
Manufacturer series | SAM | |
Manufacturer standard package | 90pcs. |