+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAML10D14A-MF

IC: ARM microcontroller; VQFN24; 16kBFLASH; ATSAML10; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAML10D14A-MF
TME Symbol:
ATSAML10D14A-MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
VQFN24
Clock frequency
32MHz
Peripherial
DMA, POR, watchdog
Number of inputs/outputs
17
Mounting
SMD
Operating temperature
-40...125°C
Memory
16kB FLASH
Family
ATSAML10
Kind of architecture
ARM, Cortex M23
Kind of package
in-tray
Manufacturer standard package
490pcs.
Kind of core
32-bit
Operating voltage
1.62...3.63V
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.63V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAML10D14A-MF
0 in TME stock
Net price for quantities from 490 pcs - 1.95 USDGross price for quantities from 490 pcs - 1.95 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.