+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAML10E15A-AU

IC: ARM microcontroller; TQFP32; 1.62÷3.6VDC; Ext.inter: 8; Cmp: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAML10E15A-AU
TME Symbol:
ATSAML10E15A-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP32
Clock frequency
32MHz
Number of inputs/outputs
25
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
8
Memory
8kB SRAM 32kB FLASH
Number of comparators
4
Family
ATSAML10
Kind of architecture
Cortex M23
Number of 12bit A/D converters
10
Kind of package
in-tray
Number of cores
1
Number of capacitive channels
20
Terminal pitch
0.8mm
Manufacturer standard package
250pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x3
  • SPI x3
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • DMAC x8
  • MPU
  • PoR
  • RTC
  • TRNG
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAML10E15A-AU
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.