+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | VQFN24 | |
Clock frequency | 32MHz | |
Peripherial | DMA, POR | |
Number of inputs/outputs | 17 | |
Number of PWM channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 16kB FLASH | |
Family | ATSAML11 | |
Kind of architecture | ARM, Cortex M23 | |
Kind of package | reel, tape | |
Manufacturer standard package | 6000pcs. | |
Kind of core | 32-bit | |
Operating voltage | 1.62...3.63V |