+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAML11D14A-YF

IC: ARM microcontroller; 16kBFLASH; ATSAML11; tube; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAML11D14A-YF
TME Symbol:
ATSAML11D14A-YF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Peripherial
DMA, POR
Number of inputs/outputs
17
Mounting
SMD
Operating temperature
-40...125°C
Memory
16kB FLASH
Family
ATSAML11
Kind of architecture
ARM, Cortex M23
Kind of package
tube
Manufacturer standard package
59pcs.
Kind of core
32-bit
Operating voltage
1.62...3.63V
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • UART x2
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.63V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAML11D14A-YF
0 in TME stock
Net price for quantities from 177 pcs - 2.38 USDGross price for quantities from 177 pcs - 2.38 USD
No. of pieces (Multiplicity: 59)
Minimum order quantity: 177.
Multiplicity: 59.