+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAML11D16A-YU

IC: ARM microcontroller; SO24; 1.62÷3.6VDC; Ext.inter: 8; Cmp: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAML11D16A-YU
TME Symbol:
ATSAML11D16A-YU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
SO24
Clock frequency
32MHz
Number of inputs/outputs
17
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
8
Memory
16kB SRAM 64kB FLASH
Number of comparators
2
Family
ATSAML11
Kind of architecture
Cortex M23
Number of 12bit A/D converters
5
Kind of package
tube
Number of cores
1
Number of capacitive channels
16
Terminal pitch
0.65mm
Manufacturer standard package
59pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x3
  • SPI x3
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • ARM® TrustZone®
  • DMAC x8
  • MPU
  • PoR
  • RTC
  • TRNG
  • watchdog
Gross weight0.189 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAML11D16A-YU
0 in TME stock
Net price for quantities from 177 pcs - 2.51 USDGross price for quantities from 177 pcs - 2.51 USD
No. of pieces (Multiplicity: 177)
Minimum order quantity: 177.
Multiplicity: 177.