+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | VQFN32 | |
Clock frequency | 32MHz | |
Number of inputs/outputs | 25 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of external interrupts | 8 | |
Memory | 8kB SRAM 32kB FLASH | |
Number of comparators | 4 | |
Family | ATSAML11 | |
Kind of architecture | Cortex M23 | |
Number of 12bit A/D converters | 10 | |
Kind of package | in-tray | |
Number of capacitive channels | 20 | |
Terminal pitch | 0.5mm | |
Manufacturer standard package | 490pcs. | |
Kind of core | 32-bit |