+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | QFN32 | |
Clock frequency | 48MHz | |
Number of PWM channels | 18 | |
Number of 16bit timers | 4 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of external interrupts | 15 | |
Memory | 8kB SRAM 64kB FLASH | |
Number of comparators | 2 | |
Number of input capture channels | 6 | |
Family | ATSAMR21 | |
Kind of architecture | Cortex M0+ | |
Number of 12bit A/D converters | 4 | |
Kind of package | reel, tape | |
Number of 24bit timers | 2 | |
Ciphering | AES128 | |
Communictions protocol | IEEE 802.15.4, ZigBee | |
Receiver sensitivity | -99dBm | |
Transmitter output power | 4dBm | |
Band | 2.4GHz | |
Manufacturer standard package | 5000pcs. | |
Kind of core | 32-bit |