+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | LQFP100 | |
Clock frequency | 300MHz | |
Peripherial | DMA, POR | |
Number of inputs/outputs | 75 | |
Number of PWM channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Memory | 1MB FLASH | |
Family | ARM | |
Kind of architecture | ARM, Cortex M7 | |
Kind of package | in-tray | |
Manufacturer standard package | 90pcs. | |
Kind of core | 32-bit | |
Operating voltage | 1.7...3.6V |