+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMV71Q19B-AAB

IC: ARM microcontroller; LQFP144; 1.7÷3.6VDC; ATSAMV7; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMV71Q19B-AAB
TME Symbol:
ATSAMV71Q19B-AAB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP144
Clock frequency
300MHz
Number of inputs/outputs
114
Mounting
SMD
Operating temperature
-40...105°C
Memory
384kB SRAM 2MB FLASH
Family
ATSAMV7
Kind of architecture
Cortex M7
Number of 12bit A/D converters
24
Kind of package
in-tray
USB speed
Hi-Speed
Manufacturer standard package
60pcs.
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN-FD x2
  • Ethernet
  • I2SC x2
  • MII
  • QSPI
  • RMII
  • SPI x3
  • SSC
  • TWIHS x3
  • UART x5
  • USART x3
  • USB high-speed
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • FPU
  • internal temperature sensor
  • MPU
  • quadrature decoder x4
  • RTC
  • TRNG
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMV71Q19B-AAB
0 in TME stock
Net price for quantities from 1 pcs - 15.55 USDGross price for quantities from 1 pcs - 15.55 USD
Net price for quantities from 5 pcs - 14.97 USDGross price for quantities from 5 pcs - 14.97 USD
Net price for quantities from 25 pcs - 14.28 USDGross price for quantities from 25 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.