+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSENSE301A-AU

IC: A/D converter; Ch: 7; 2.7÷2.9V; TQFP32; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSENSE301A-AU
TME Symbol:
ATSENSE301A-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
7
Operating voltage
2.7...2.9V
Case
TQFP32
Mounting
SMD
Interface
serial
Kind of package
in-tray
Manufacturer standard package
250pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
ATSENSE301A-AU
0 in TME stock
Net price for quantities from 250 pcs - 4.50 USDGross price for quantities from 250 pcs - 4.50 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.