+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSU01N222LT

Automation module: softstart; for DIN rail mounting; 11kW; 22A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATSU01N222LT
TME Symbol:
ATSU01N222LT

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
11kW
Starting/stopping time
1...10/1...10s
Rated continuous current
22A
Voltage between phases (for three phase system)
3 x 200...480V AC
Gross weight557.1 g
Certificates
EAN code3389110667110
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATSU01N222LT
0 in TME stock
Net price for quantities from 1 pcs - 265.22 USDGross price for quantities from 1 pcs - 265.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.