+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATT-16-00

Crimping tool: dedicated; 16AWG÷14AWG; Size: 16; 1÷2mm2; AHD,AT


Manufacturer: AMPHENOL

Manufacturer part number:
ATT-16-00
TME Symbol:
ATT-16-00

Specification

Manufacturer
AMPHENOL
Crimping tool type
dedicated
Wire size
16AWG...14AWG
Contact size
16
Wire cross-section
1...2mm2
Application
stamped contacts, terminals
Application - series/manufacturer
AHD, AT
Gross weight666.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools AMPHENOL,
*
ATT-16-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 668.28 USDGross price for quantities from 1 pcs - 668.28 USD