+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATTINY13-20SU

IC: AVR microcontroller; ATTINY; SO8-W; 1.8÷5.5VDC; Ext.inter: 6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY13-20SU
TME Symbol:
ATTINY13-20SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO8-W
Clock frequency
20MHz
Number of inputs/outputs
6
Number of PWM channels
2
Number of 8bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
6
Interface
debugWIRE
Memory
64B EEPROM 64B SRAM 1kB FLASH
Number of output compare channels
2
Number of comparators
1
Number of 10bit A/D converters
4
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
100pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY13-20SU
601 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 90 pcs - 1.06 USDGross price for quantities from 90 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcs