+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATTINY | |
Case | VDFN10 | |
Clock frequency | 20MHz | |
Number of inputs/outputs | 6 | |
Number of PWM channels | 2 | |
Number of 8bit timers | 1 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating frequency | 20MHz | |
Number of external interrupts | 6 | |
Interface | debugWIRE | |
Memory | 64B EEPROM 64B SRAM 1kB FLASH | |
Number of output compare channels | 2 | |
Number of comparators | 1 | |
Integrated circuit features | picoPower mode | |
Number of 10bit A/D converters | 4 | |
Kind of package | in-tray | |
Terminal pitch | 0.5mm | |
Manufacturer standard package | 490pcs. | |
Kind of core | 8-bit |